pSemi PE53231 Dual-Channel Switch LNA Module
pSemi PE53231 Dual-Channel Switch LNA Module is designed for utilization across the 3.45GHz to 4.2GHz frequency range with internal impedance matching networks. This multi-chip module integrates two switches and two LNAs for high- and low-band frequencies. The PE53231 features an ultra-low noise figure of <1dB for superior receiver sensitivity and performance, all while handling 20W average input power and enabling the removal of external circuitry. pSemi PE53231 Dual-Channel Switch LNA Module offers high gain and gain flatness, functions as a failsafe when unexpected high-power signals come in from transmit (Tx), and improves receiver channel sensitivity with low noise figures. The module is available in a 40-lead 6mm x 6mm LGA package and is ideal for wireless infrastructure applications, such as TDD-LTE macro and micro cells, TDD-based communication systems, and pre-5G/5G massive MIMO systems.Features
- 3.45GHz to 4.2GHz frequency range
- Integrates dual-channel LNA with bypass function and high-power switch
- 20W average RF input power
- Low noise figure of 0.9dB
- 37dB gain at maximum gain mode
- 32dBm output third-order intercept point (OIP3)
- +105°C operating temperature
- 40-lead 6mm x 6mm LGA package
Applications
- Wireless infrastructure
- 4G/4.5G TDD-LTE macro/micro cell
- Pre-5G/5G massive MIMO systems
- TDD-based communication systems
Functional Diagram
Additional Resources
Yayınlandı: 2024-05-15
| Güncellenmiş: 2025-05-05