PUI Audio AMM Omni-Directional Microphones

PUI Audio AMM Omni-Directional Microphones are surface-mount analog microphones with a wide frequency response, ±1dB tightly controlled sensitivity, and high acoustic overload points (AOP) up to 133dB. Designed with a compact footprint, these microphones from PUI Audio are ideal for smartphones, wearables, and other space-constrained applications. With low power consumption (typically 140µA to 160µA), AMM microphones are optimized for battery-sensitive designs. These devices also support frequency ranges capable of sensing events such as glass breaking and include options to reduce wind and road noise in automotive applications. Additionally, some models are IP57-rated and come with waterproof mesh pre-applied, ensuring reliability in harsh conditions and outdoor environments.

Features

  • Omni-directional directivity
  • Surface-mount
  • Lower power consumption (140µA to 160µA)
  • Wider dynamic range and higher AOP (up to 133dB)
  • ±1dB tightly controlled sensitivity
  • IP57-rated modules with waterproof mesh pre-applied available
  •  

Applications

  • Battery-sensitive
  • Loud audio environments
  • Applications requiring analog signal chains
  • Applications requiring custom audio processing

Measurement Method Setup

Infographic - PUI Audio AMM Omni-Directional Microphones

Drive Circuit Diagram

Application Circuit Diagram - PUI Audio AMM Omni-Directional Microphones

Videos

Yayınlandı: 2020-02-13 | Güncellenmiş: 2025-11-04