PUI Audio AS Full Range Point-Source Speakers
PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.Features
- Ideal for audio applications where maximum output and high-resolution response are required
- 92dB to 100dB output at 1m away
- 10W to 30W power handling
View Results ( 9 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Ses basınç seviyesi | Empedans |
|---|---|---|---|---|
| AS04008MS-3 | ![]() |
Hoparlörler ve Dönüştürücüler Speaker 5W 8ohm 150Hz 80dB | 80 dB | 8 Ohms |
| AS04004MS | ![]() |
Hoparlörler ve Dönüştürücüler Speaker 5W 4ohm 115Hz 80dB | 80 dB | 4 Ohms |
| AS04008MR-F-2 | ![]() |
Hoparlörler ve Dönüştürücüler SPEAKER 1W 8ohm 500Hz 85dB | 85 dB | 8 Ohms |
| AS06008PS-R | ![]() |
Hoparlörler ve Dönüştürücüler 60MM FLAT PANEL 8 OHM 10W | 99 dBA | 8 Ohms |
| AS06606SR-R | ![]() |
Hoparlörler ve Dönüştürücüler TWEETER 15W 6 OHM 90DB 1480 HZ | 90 dBA | 6 Ohms |
| AS06004PS-R | ![]() |
Hoparlörler ve Dönüştürücüler 60MM FLAT PANEL 4 OHM 10W | 99 dBA | 4 Ohms |
| AS08304CR-R | ![]() |
Hoparlörler ve Dönüştürücüler SPEAKER 7W 4 OHM 85 DB 105 HZ | 82 dBA | 4 Ohms |
| AS09208AR-R | ![]() |
Hoparlörler ve Dönüştürücüler 8 Ohm Mag Speaker 10W 90Hz-15kHz 82dB | 86 dBA | 8 Ohms |
| AS08308CR-R | ![]() |
Hoparlörler ve Dönüştürücüler SPEAKER 7W 8 OHM 82 DB 105 HZ | 102 dBA | 8 Ohms |
Yayınlandı: 2016-09-20
| Güncellenmiş: 2022-10-18