Pulse Electronics 10GBASE-T Ethernet Connector Modules

Pulse Electronics 10GBASE-T Ethernet Connector Modules are qualified with major 10GBASE-T PHY manufacturers. The modules are available with or without LEDs and in different variants based on the number of ports and channels. The JT6, JT7, and JXT7 platforms offer a Power over Ethernet (PoE) option and are compliant with IEEE 802.3 standards. These RoHS-compliant modules feature four or five channels with through-hole pin and press-fit technology mounting options. Pulse Electronics 10GBASE-T Ethernet Connector Modules are designed to support 10GBASE-T transceivers. Typical applications include servers, base stations, access points, and routers.

Features

  • Qualified with major 10GBASE-T PHY manufacturers
  • Through-hole pin and press-fit pin technology
  • Designed to support 10GBASE-T transceivers
  • PoE option
  • Compliant with IEEE 802.3an / 802.3.bt (with up to 140W) and UL 60950
  • 4- and 5-channel options
  • RoHS compliant

Applications

  • Servers
  • Base stations
  • Access points
  • Routers
  • Video displays
  • Gateways
Yayınlandı: 2017-07-03 | Güncellenmiş: 2022-05-04