Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors

Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.

Features

  • Designed to meet IEEE802.3u (100BASE-TX) and 802.3ab (1000BASE-T) standards
  • -40°C to +85°C operating temperature
  • Suitable for CAT3 and CAT5 UTP
  • UL file listing E216117
  • SMT pins allow for reflow soldering
  • Compact form factor optimizing board space
  • Supports all major PHY manufactures

Applications

  • Industrial automation
  • Processor remote control and monitoring
  • Campus, factory or rugged communication networks
  • Power over Ethernet
  • Touchscreen display and panels
  • Security and image processing
  • Access control
Yayınlandı: 2017-02-15 | Güncellenmiş: 2023-07-06