Pulse Electronics AEC-Q200 Power Inductors

Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.

Features

  • AEC-Q200 qualified
  • Up to 62A current rating
  • Wide inductance range
  • Low-profile, compact design
  • High current, low DC resistance (DCR), and high efficiency
  • Shielded construction
  • Minimized acoustic noise and minimized leakage flux
  • High-energy storage density
  • Automated manufacturing for outstanding quality
  • RoHS compliant

Applications

  • Audio systems
  • Mobile computing
  • Laptops
  • LCD displays
  • Computer servers
  • Handheld devices
  • Networking/telecom
  • LED lighting
  • Portable point of sale
Yayınlandı: 2017-03-13 | Güncellenmiş: 2026-02-25