Pulse Electronics Automotive Communications Solutions

Pulse Electronics Automotive Communications Solutions feature a full line of AEC-Q200-qualified Ethernet Magnetics and Common Mode Chokes for automotive communication applications. Pulse Electronics automotive products are designed to operate from -40°C up to +125°C, offer high reliability, and meet AEC-Q200 requirements. These components are also designed to meet 100BASE-TX/T1 and 1000BASE-T/T1 IEEE802.3 standards and support all major PHY manufacturers.

CAN Bus

Common Mode Chokes (CMC)

TM8116NL
ACC Chokes  ACC Datasheet   
AGC Chokes  AGC Datasheet

Main applications: Powertrains, chassis, and body electronics

Media-Oriented Systems Transport (MOST)

Ethernet Transformers

HM1225NL

Main applications: Cameras/video

Ethernet AVB

Ethernet Transformers

HM1188NL
HM0068ANL
HM5149NL
HM6098FNL

Main applications: Audio, video, dashboards, and displays

Ethernet

Common Mode Chokes (CMC) and Inductors

AE2002
AE5002

Main applications: Cameras/ADAS, safety sensors, and all communications networks

Yayınlandı: 2016-11-17 | Güncellenmiş: 2024-04-24