Pulse Electronics Mini Molded Power Inductors

Pulse Electronics Mini Molded Power Inductors are low-profile molding power chokes available in various series: ADCC, BDCC, BEBE, BMQx, and BDQQ. The BMQx series has low RDC and high Q factor for high-efficiency performance. Its molded magnetic shielded type is suitable for high-density mounting and ultra-low buzz noise. Soldering conditions can be easily confirmed when mounting onto the board. This series also provides customers with embossed carrier-type packaging for automatic machine mounting. The BDQQ series has a special design to enhance the performance of PFM and PWM applications. This series provides a lower RAC value at light load and a lower RDC value at heavy load to improve efficiency performance. Pulse Electronics Mini Molded Power Inductors provide excellent saturation current to reduce ripple currents and enhance efficiency.

Features

  • ADCC
    • High current power inductors
    • Wire wound connectors that are available in metal
  • BDCC
    • 2012 chip size
    • 0.8mm low profile
    • Low RDC for better power efficiency management
    • High saturation current
    • L-type termination
  • BDQQ
    • 1412 and 2012 chip size
    • Low RDC for better power efficiency management
    • High saturation current
    • Special patented design for bottom termination
  • BEBE
    • High performance (Isat) realized by metal dust core
    • Low coil resistance with large currents
  • BMQx
    • Halogen-free, RoHS, and REACH-compliant
    • Low RDC
    • High Q
    • High efficiency 
    • Ultra-low buzz noise

Applications

  • BDCC
    • DC-DC buck converter for power management
    • 5G
    • Cell phones
  • BDQQ
    • DC-DC buck converter for power management
    • 5G
    • Cell phones and smartphones
    • Tablets and notebooks
    • Wearable devices
  • BMQx
    • Laptops and PCs
    • Switches and servers
    • Base stations
    • DC/DC converters
  • BEBE
    • Smartphones
    • Wearable devices
    • Tablets and notebooks

Specifications

  • ADCC
    • 0.15μH to 2.20μH inductance range
    • 2MHz, 1V test frequency
    • ±20% tolerance
    • L-shape termination power inductor
    • RoHS-compliant and halogen-free
  • BDCC
    • 0.24μH to 0.47μH inductance range
    • ±20% tolerance
    • 2MHz test frequency
  • BDQQ
    • 1.4mm x 1.2 mm x 0.65mm, 2.0mm x 1.6mm x 0.8mm
    • 0.11μH to 2.2µH inductance range 
    • 20mΩ to 55mΩ RDC range 
    • Up to 6.8A Isat 
    • Up to 5.0A Irms
  • BEBE
    • Up to 0.47μH inductance
    • 1MHz, 1V test frequency
  • BMQx
    • Shielded
    • 10μH inductance
    • ±20% tolerance
    • 4.8A maximum DC current
    • 47mΩ maximum DC resistance
    • 5A saturation current
    • -55°C to 125°C operating temperature range

Videos

Selection Guide

Chart - Pulse Electronics Mini Molded Power Inductors
Yayınlandı: 2023-04-24 | Güncellenmiş: 2024-07-02