Pulse Electronics PAC6006 & PAC6034 SMT Common Mode Chokes

Pulse Electronics PAC6006 and PAC6034 SMT Common Mode Chokes are designed to attenuate and filter common mode noise within an electric system. The PAC6006 and PAC6034 feature an EP13 Platform with 1500VRMS isolation and a -40°C to +125°C operating temperature range. The 15.5mm x 13.5mm x 13.5mm PAC6006 components offer a round wire coil, 58µH to 608µH inductance range, and 2.2pF to 28pF typical capacitance range. Measuring 17.5mm x 13.5mm x 12.45mm, the PAC6034 bobbin chokes feature an inductance range from850µH to 3000µH and a 3.5pF to 4.4pF capacitance range.

Features

  • EP13 platform
  • AEC-Q200 qualified
  • Round wire coil (PAC6006) and bobbin (PAC6034) types
  • Dimensions
    • 15.5mm x 13.5mm x 13.5mm (PAC6006)
    • 17.5mm x 13.5mm x 12.45mm (PAC6034)
  • 60µH/17A to 3mH/0.92A
  • 1500VRMS isolation (380VRMS continuous)
  • -40°C to +125°C operating temperature range
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant

Specifications

  • PAC6006
    • 58µH to 608µH (±40%) inductance range
    • 6.7A to 17A rated current
    • 0.8µH to 4.8µH typical leakage inductance range
    • 2.2pF to 2.8pF typical capacitance range
    • 2.6mΩ to 15mΩ typical DCR range, 3.0mΩ to 16mΩ maximum
    • 3.4MHz to 11MHz typical self-resonant frequency range
    • 0.35kΩ to 2.5kΩ typical impedance range
  • PAC6034
    • 850µH to 3000µH (±40%) inductance range
    • 0.95A to 2.1A rated current
    • 0.6µMH to 1µH typical leakage inductance range
    • 3.5pF to 4.4pF typical capacitance range
    • 78mΩ to 355mΩ typical DCR range, 85mΩ to 369mΩ maximum
    • 1.4MHz to 2.6MHz typical self-resonant frequency range
    • 7.8kΩ to 26kΩ typical impedance range
Yayınlandı: 2022-04-08 | Güncellenmiş: 2022-05-27