Pulse Electronics Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Videos

Embedded

Embedded Antennas offer a wide range of options for wireless device applications. The antennas have an inherent immunity to surrounding antenna signals and hand effect, which makes them exceptionally suitable solutions for small handheld or wall-mount devices with multiple antennas. The robust units are available in WLAN (Wi-Fi®), ZigBee®, BLUETOOTH®, ISM, GPS, 3G/4G LTE, multi-band frequencies.

SMT for Wi-Fi / Bluetooth / ZigBee Applications
Product Guide: Embedded Wi-Fi Bluetooth ZigBee

2G / 3G / 4G Applications
Product Guide: Embedded 2G 3G 4G

SMT for GPS / Glonass / Beidou Applications
Product Guide: Embedded GPS Glonass Beidou

Indoor / Internal

Indoor / Internal Antennas are ideal for access points, industrial controls, Internet of Things (IoT), telemedicine, and handheld devices, and other devices. The antennas are available in WLAN, Bluetooth, ZigBee, ISM, GPS, 3G/4G LTE, and multi-band frequencies. Internal antennas are connected to the product PCB as an SMD component or via a cable and a miniature connector.

For NFC Applications
Product Guide: Internal NFC Applications

For GPS / Glonass / Beidou Applications
Product Guide: Active GPS Applications

For Indoor i-DAS Applications

Outdoor / External

Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100mph with IP65, IP67, IP68 ratings. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, Bluetooth, and ZigBee applications.

Stick / Blade
Product Guide: External Stick Blade Antennas

For Outdoor i-DAS Applications

ISM

ISM Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications include sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support Wi-Fi, Bluetooth, and Bluetooth Low Energy.

Vehicle Antennas
PCB Antennas
Product Guide: ISM

Additional Products

Accessories
Development Tools

Yayınlandı: 2011-11-21 | Güncellenmiş: 2025-08-28