Pulse Electronics W7002 NFC Wire Loop Antenna

Pulse Electronics W7002 NFC Wire Loop Antenna features mounting options for machine screws or, with a partnered design approach, it can be snapped into position using snap features. This part can be quickly changed to meet the needs of the end-product by changing the form-factor and feeding mechanism. Pulse Electronics W7002 NFC Wire Loop Antenna utilizes a wire loop on a plastic carrier product, making it ideal for integration into products such as payment terminal devices or security access and control panels. This antenna can also be mounted around LCD screens, displays, numeric keypads, and control keypads. Ideal applications include portable and fixed devices as well as payment, sharing, pairing, and connect to tags.

Features

  • Can be mounted in a variety of ways for easy integration
  • Optimized for metal proximity within the device
  • LCD module can be placed inside the antenna perimeter
  • RoHS compliant

Applications

  • Portable and fixed devices
  • Payment, sharing, pairing, and connect to tags
Yayınlandı: 2013-06-27 | Güncellenmiş: 2022-07-01