Pulse Electronics Razorback Multi-Band Antennas

Pulse Electronics Razorback Multi-Band Antennas are narrow-body antennas with up to six cables in an IP67 sealed package. These antennas offer GNSS, LTE (MIMO), and Wi-Fi® (MIMO or dual-band) frequency band options. The Razorback antennas are available in black or white PC radome and offer direct, magnetic, and adhesive mounting methods. Pulse Electronics Razorback Multi-Band Antennas operate at a temperature range from -40°C to +85°C. Typical applications include vehicular use telematics, fleet management, navigation, GIS and survey, and public safety.

Features

  • Black or white PC radome
  • Up to 6 feed cables/connectors
    • LTE - 2x
    • Wi-Fi - 3x
    • GNSS
  • IP67 sealed glued package
  • Mounting on a planar surface or bracket
  • Direct mount stud (optional magnetic mount)
  • Narrow body
    • Fits rails of Ford explorer interceptor
    • Fits narrow NEMA enclosures
  • Tall
    • High gain
    • Excellent efficiency
    • Excellent isolation between elements

Applications

  • Vehicular use telematics
  • Fleet management
  • Trucking
  • Navigation, GIS, and survey
  • Public safety
  • Search and rescue
  • Metering and utility boxes

Specifications

  • Operating frequencies
    • 644MHz to 960MHz, 1710MHz to 2700MHz
    • 2400MHz to 2500MHz, 4900MHz to 5925MHz
    • 1559MHz to 1607MHz
  • 45W power withstanding
  • UV stable, UL 94 rated
  • Package size
    • 195.1mm x 92.6mm x 88.5mm for direct and adhesive mount variants
    • 195.1mm x 94.7 x 89.2mm for magnetic mount variants
  • -40°C to +85°C operating temperature range
Yayınlandı: 2018-10-01 | Güncellenmiş: 2022-11-09