Qoitech Otii Automation Toolbox

Qoitech Otii Automation Toolbox offers a license that implements the Otii software with scripting capabilities and is open to endless automated use cases. The Toolboxes are software licenses for Otii instruments that can be purchased perpetually or as monthly and yearly subscriptions. Additional software toolboxes are available for scripting capabilities and battery profiling, emulation, testing, and validation.

The Qoitech Otii Automation Toolbox makes Otii boxes programmable. It can be controlled using a JSON-based API with the built-in TCP server from any language or system that supports communication over TCP sockets. The Automation Toolbox operates on Windows, Ubuntu, macOS, and Raspberry Pi.

Features

  • Scripting in any language using the Otii TCP Server API
  • Packaged scripting modules available from Github for Python, C#, Java, and Matlab
  • Otii Server, a headless server that can easily be integrated into test setups
Yayınlandı: 2025-04-22 | Güncellenmiş: 2026-01-27