Qorvo ACT72350 BLDC Motor Drivers

Qorvo ACT72350 BLDC Motor Drivers are integrated 3-phase BLDC/PMSM drivers optimized for driving medium voltage tri-phase BLDC/PMSM motors. These 160V drivers are interfaced through the tri-phase inverter PWM control input signals. The ACT72350 is fully equipped with Qorvo’s proprietary highly configurable Power Manager. The Configurable Power Manager (CPM) provides an “all-in-one” efficient power management solution for multiple types of power sources. These motor drivers are made available for easy access with the externally provided microcontroller core for all analog resources. The ACT72350 motor drivers are available in a 57-pin, 9mm x 9mm TQFN package. These drivers are well suited for power tools, garden tools, motor controllers, drone/RC, E-bike, E-vehicle, ped-electric bikes, and light HEV. 

Features

  • Configurable power manager:
    • High-voltage buck switching supply controller:
      • 25V to 160V input voltage range
      • 12V or 15V configurable output voltage
    • 5V medium-voltage switching supply regulator
    • 2x linear regulators with power and hibernate management
    • Power and temperature monitor, warning, and fault detection
  • Proprietary application-specific power drivers:
    • 3x 160V (180V bootstrap) high-side gate drivers with 2A gate driving capability
    • 3x low-side gate drivers with 2A gate driving capability
    • Configurable propagation delay and fault protection
    • PWM control interface
  • 160V, highly integrated 3-phase BLDC motor driver
  • All critical analog circuitry in a single IC, replacing up to 40 discrete components
  • Integrated power management and configurable AFE
  • Simulate performance quickly and accurately in QSPICE®
  • Proprietary configurable analog front-end:
    • 10x analog front-end IO pins
    • 3x differential programmable gain amplifiers
    • 4x Single-ended programmable gain amplifiers
    • Programmable over-current protection
    • 6x overcurrent protection comparators
    • 4x general purpose comparators with BEMF sensing special mode option
    • 2x 10-bit DACs
    • SPI accessible
  • -40°C to +125°C temperature range
  • RoHS complaint

Applications

  • Power tools
  • Garden tools
  • Motor controllers
  • Drones/RC
  • E-bikes
  • E-vehicles
  • Ped-electric bikes
  • Light HEVs

Videos

Dimensions

Mechanical Drawing - Qorvo ACT72350 BLDC Motor Drivers

Block Diagram

Block Diagram - Qorvo ACT72350 BLDC Motor Drivers
Yayınlandı: 2025-02-13 | Güncellenmiş: 2026-02-03