Qorvo ACT72350EVK1 Evaluation Board
Qorvo ACT72350EVK1 Evaluation Board is designed to evaluate ACT72350 160V 3-phase BLDC motor drivers. This gate driver is available in a 9mm x 9mm TQFN package. The ACT72350 gate drivers are integrated 3-phase BLDC/PMSM drivers optimized for driving medium voltage tri-phase BLDC/PMSM motors. These drivers are well suited for power tools, garden tools, motor controllers, drone/RC, E-bike, E-vehicle, ped-electric bikes, and light HEV.
The ACT72350EVK1 Evaluation Board includes an optional external MCU board based on the PAC5524A Power Application Controller© (PAC).
Features
- Configurable power manager:
- High-voltage buck switching supply controller:
- 25V to 160V input voltage range
- 12V or 15V configurable output voltage
- 5V medium-voltage switching supply regulator
- 2 linear regulators with power and hibernate management
- Power and temperature monitor, warning, and fault detection
- High-voltage buck switching supply controller:
- Proprietary application-specific power drivers:
- Three 160V (180V bootstrap) high-side gate drivers with 2A gate driving capability
- Three low-side gate drivers with 2A gate driving capability
- Configurable propagation delay and fault protection
- PWM control interface
- RoHS complaint
- Operates at -40°C to 125°C temperature range
- Proprietary configurable analog front-end:
- 10 analog front-end IO pins
- 3 differential programmable gain amplifiers
- 4 Single-ended programmable gain amplifiers
- Programmable over-current protection
- 6 over-current protection comparators
- 4 general purpose comparators with BEMF sensing special mode option
- Two 10-bit DACs
- SPI accessible
Applications
- Power tools
- Garden tools
- Motor controllers
- Drone/RC
- E-bike
- E-vehicle
- Ped-electric bikes
- Light HEV
Kit Contents
- ACT72350EVK1 Board
- External PAC5524A MCU Board Module (Optional)
- User Guide
- Schematics, BOM, and Layout Drawings
ACT72350EVK1 Board Layout
PAC552A MCU Board Layout
Setup Example
Yayınlandı: 2025-02-13
| Güncellenmiş: 2026-02-03