Qorvo ACT85411 Power Management IC (PMIC)

Qorvo ACT85411 Power Management IC (PMIC) is a design for both Power Loss Protection (PLP) and PMIC in one chip. This PMIC is a highly integrated, configurable multiple-output PMIC with built-in PLP. The ACT85411 PMIC integrates all eFuse, Bucks, and Boosts FETs. This PMIC with two high-efficiency buck regulators can supply up to 12A of peak current and up to 10A of continuous output current. The ACT85411 PMIC optimizes the capacitor size and supports system runtime for backup mode. This PMIC operates from 5.5V to 31V boost PLP storage voltage and is RoHS-compliant, Pb-free, and halogen-free. The ACT85411 PMIC is housed in a 6mm x 6mm FCOL 52 QFN package compatible with a standard PTH PCB board. This PMIC is suitable for Solid State drives (SSDs), industrial, backup power, and hot plug / hot swap devices.

Features

  • Monolithic design for both PLP and PMIC in one chip
  • eFuse/bucks/boosts FETs are integrated
  • 2.7V to 14.4V operating input range with 20V maximum blocking
  • Programmable 10A input current limit for eFuse
  • Programmable input UV/OV/OC/SC and inrush control
  • 5.5V to 31V boost cap charger
  • 2 x 10A maximum, 12A peak synchronous high efficiency bucks
  • 1 x 1A buck-boost, 9.6V to 16V output voltage range
  • 1 x (200mA or 400mA) mini-buck regulator
  • 1 x 200mA LDO
  • 6 programmable GPIOs
  • Storage capacitance check and read

Applications

  • Solid State Drives (SSDs)
  • Industrial
  • Backup power
  • Hot-plug / hot swap devices
Yayınlandı: 2025-02-18 | Güncellenmiş: 2025-03-03