Qorvo CMDx Distributed Driver Amplifiers
Qorvo CMDx Distributed Driver Amplifiers are designed to provide efficiency for gain stages prior to the final power amplifier in a transmitter chain. These CMDx amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMDx distributed driver amplifiers are RoHS compliant and lead-free. Typical application includes Electronic Warfare (EW), satellite communications, test and measurement, radar, and space.Features
- RoHS compliant
- Lead-free
- CMD192/CMD244:
- Small die size
- High output power
- Positive gain slope
- Ultra-wideband performance
- Low noise figure
- CMD192C5/CMD244K5:
- Pb-free, RoHS compliant, and 5mm x 5mm SMT package
- High output power
- Positive gain slope
- Ultra-wideband performance
- Low noise figure
- CMD233:
- Single positive supply voltage
- Small die size
- Low noise figure
- Wide bandwidth
- Positive bias
- CMD233C4:
- Pb-free, RoHS compliant, and 4 x 4 QFN package
- Single positive supply voltage
- Wide bandwidth
- Low noise figure
- Positive bias
- CMD304:
- Ultra-wideband performance
- Flat gain response
- Low power consumption
- Small die size
- CMD311P34:
- Wideband performance
- High linearity
- Low current consumption
- Low noise figure
- Pb-free, RoHS compliant, and 3 x 3 QFN package
- CMD317:
- Wide bandwidth
- High linearity
- Low noise figure
- Single positive supply voltage
- On-chip bias choke
- CMD292:
- Ultra-wideband performance
- High linearity
- High output power
- HMC994 replacement
- Small die size
Specifications
- CMD192/CMD192C5:
- DC to 20GHz frequency range
- 19.5dB gain
- 1.9dB noise figure
- 24.5dBm Output P1dB
- 26dBm Psat
- 31dBm Output IP3
- 5V to 8V input voltage range
- 200mA current
- CMD233/CMD233C4:
- 2 to 20GHz frequency range
- 9dB gain
- 4.5dB noise figure
- 20.5dBm Output P1dB
- 22dBm Psat
- 24dBm Output IP3
- 3V to 6V input voltage range
- 120mA current
- CMD244:
- DC to 24GHz frequency range
- 18dB gain
- 2.5dB noise figure
- 25dBm Output P1dB
- 26.5dBm Psat
- 32dBm Output IP3
- 5V to 8V input voltage range
- 185mA current
- CMD244K5:
- DC to 2OGHz frequency range
- 17.5dB gain
- 2.5dB noise figure
- 25dBm Output P1dB
- 26.5dBm Psat
- 31dBm Output IP3
- 5V to 8V input voltage range
- 185mA current
- CMD304:
- DC to 67GHz frequency range
- 10dB gain
- 3dB noise figure
- 11dBm Output P1dB
- 14dBm Psat
- 21dBm Output IP3
- 3V input voltage
- 40mA current
- CMD311P4:
- DC to 20GHz frequency range
- 12dB gain
- 2.5dB noise figure
- 11dBm Output P1dB
- 13.5dBm Psat
- 22dBm Output IP3
- 3V to 8V input voltage range
- 40mA current
- CMD317:
- 1000MHz to 24000MHz frequency range
- 16dB gain
- 3dB noise figure
- 24dBm Output P1dB
- 22dBm Output IP3
- 5V to 8V input voltage range
- 225mA current
- CMD292:
- DC to 30GHz frequency range
- 13dB gain
- 3dB noise figure
- 27dBm Output P1dB
- 28.5dBm Output IP3
- 8V to 11V input voltage range
- 250mA current
Applications
- Electronic Warfare (EW)
- Satellite communications (Satcom)
- Test and measurement
- Radar
- Space
View Results ( 10 ) Page
| Parça Numarası | Ürt. Adı | Açıklama | Veri Sayfası |
|---|---|---|---|
| CMD233 | Qorvo | RF Amplifikatörleri 2 - 20 GHz Driver Amplifier | ![]() |
| CMD244K5 | Qorvo | RF Amplifikatörleri DC-20 GHz Distributed Driver Amplifier | ![]() |
| CMD192C5 | Qorvo | RF Amplifikatörleri DC-20 GHz Distributed Driver Amplifier | ![]() |
| CMD233C4 | Qorvo | RF Amplifikatörleri 2 - 20 GHz Driver Amplifier | ![]() |
| CMD311P34 | Qorvo | RF Amplifikatörleri DC-20 GHz Distributed Driver Amplifier | ![]() |
| CMD192 | Qorvo | RF Amplifikatörleri DC-20 GHz Distributed Driver Amplifier | ![]() |
| CMD304 | Qorvo | RF Amplifikatörleri DC-67 GHz Driver Amplifier | ![]() |
| CMD244 | Qorvo | RF Amplifikatörleri DC-24 GHz Distributed Driver Amp DIE | ![]() |
| CMD292 | Qorvo | RF Amplifikatörleri DC-30 GHz PA | ![]() |
| CMD317 | Qorvo | RF Amplifikatörleri 1 - 24 GHz Distributed Driver Amplifier | ![]() |
Yayınlandı: 2021-03-14
| Güncellenmiş: 2022-03-11