Qorvo QPD GaN RF Transistors
Qorvo QPD GaN RF Transistors can be used in Doherty architecture for the final stage of a base station power amplifier for macrocell high-efficiency systems. These GaN transistors are discrete GaN on SiC HEMTs with a single-stage matched power amplifier transistor. Typical applications include W-CDMA/LTE, Macrocell base station, active antenna and general purpose applications.Features
- QPD1000 Features
- 30MHz to 1.215GHz frequency range
- 24W output power
- 19dB linear gain
- 78.2% typical PAE3dB
- 28V operating voltage
- Low thermal resistance package
- CW and Pulse capable
- QPD1000 Datasheet
- QPD1003 Features
- 1.2GHz to 1.4GHz frequency range
- 540W output power (P3dB)
- 19.9dB linear gain
- 66.7% typical PAE3dB
- 50V operating voltage
- Low thermal resistance package
- Pulse capable at 1.3GHz
- QPD1003 Datasheet
- QPD1004 Features
- 30MHz to 1200MHz frequency range
- 40W output power (P3dB)
- 20dB linear gain
- 73.2% typical PAE3dB
- 50V operating voltage
- Low thermal resistance package
- CW and Pulse capable
- QPD1004 Datasheet
- QPD1008 Features
- DC to 3.2GHz frequency range
- 162W at 2GHz output power (P3dB)
- 17.5dB at 2GHz linear gain
- 72% at 2GHz typical PAE3dB
- 50V operating voltage
- Low thermal resistance package
- CW and Pulse capable
- QPD1008 Datasheet
- QPD1008L Features
- DC to 3.2GHz frequency range
- 162W output power (P3dB)
- 17.5dB linear gain
- 72% typical PAE3dB
- 50V operating voltage
- Low thermal resistance package
- CW and Pulse capable
- QPD1008L Datasheet
- QPD1009 Features
- DC to 4GHz frequency range
- 17W at 2GHz output power (P3dB)
- 24dB at 2GHz linear gain
- 72% at 2GHz typical PAE3dB
- 50V operating voltage
- Low thermal resistance package
- CW and Pulse capable
- QPD1009 Datasheet
- QPD1010 Features
- DC to 4GHz frequency range
- 11W at 2GHz output power (P3dB)
- 24.7dB at 2GHz linear gain
- 70% at 2GHz typical PAE3dB
- 50V operating voltage
- Low thermal resistance package
- CW and Pulse capable
- QPD1010 Datasheet
- QPD1011 Features
- 30MHz to 1200MHz frequency range
- 8.7W output power (P3dB)
- 21dB linear gain
- 60% typical PAE3dB
- 50V operating voltage
- CW and Pulse capable
- QPD1011 Datasheet
- QPD1013 Features
- DC to 2.7GHz frequency range
- 178W output power (P3dB)
- 21.8dB1 linear gain
- 64.8% typical PAE3dB
- 65V operating voltage
- CW and Pulse capable
- QPD1013 Datasheet
- QPD1014 Features
- 30MHz to 1200MHz frequency range
- 12.5W output power (P3dB)
- 18.4dB linear gain
- 69.5% typical PAE3dB
- 50V operating voltage
- Low thermal resistance package
- CW and Pulse capable
- QPD1014 Datasheet
- QPD1015 Features
- DC to 3.7GHz frequency range
- 70W at 2GHz output power (P3dB)
- 20dB at 2GHz linear gain
- 74% at 2GHz typical PAE3dB
- 50V operating voltage
- Low thermal resistance package
- CW and Pulse capable
- QPD1015 Datasheet
- QPD1015L Features
- DC to 3.7GHz frequency range
- 70W output power (P3dB)
- 20dB linear gain
- 74% typical PAE3dB
- 50V operating voltage
- Low thermal resistance package
- CW and Pulse capable
- QPD1015L Datasheet
- QPD2730 Features
- 2.575GHz to 2.635GHz frequency range
- 53.7dBm (234W) peak Doherty output power
- 45.6dBm (36W) average Doherty output power
- 54.7% Doherty drain efficiency
- 16.0dB Doherty gain
- QPD2730 Datasheet
- QPD2795 Features
- 2.5GHz to 2.7GHz frequency range
- 48V operating drain voltage
- 364W maximum output power (PSAT)
- 72.5% maximum drain efficiency
- 20dB efficiency-tuned P3dB gain
- QPD2795 Datasheet
- QPD3601 Features
- 3.4GHz to 3.6GHz frequency range
- +50V operating drain voltage
- 206W output power (PSAT)
- 57.9% drain efficiency
- 16.3dB efficiency-tuned P3dB gain
- QPD3601 Datasheet
Development Tools
Yayınlandı: 2016-10-04
| Güncellenmiş: 2023-11-07