Qorvo PAC52700 Power Application Controllers
Qorvo PAC52700 Power Application Controllers are highly optimized for controlling and powering next-generation smart energy appliances, devices, and equipment. These controllers feature up to 32kB of embedded FLASH, 8kB of SRAM memory, and a high-speed 10-bit 1µs Analog-to-Digital Converter (ADC) with dual auto-sampling sequencers. The PAC52700 application controllers offer 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces. These controllers integrate a 50MHz Arm® Cortex®-M0 32-bit microcontroller core, patent-pending Multi-Mode Power Manager™ (MMPM), Configurable Analog Front End™ (CAFE), and Application Specific Power Drivers™ (ASPD).The PAC52700 application controllers form compact microcontroller-based power and general-purpose application systems ranging from digital power supply to motor control. These controllers are available in a 48-pin, 6mm x 6mm TQFN package. Typical applications include power tools (up to 24V), 12V server fans, and Embedded Speed Controllers (ESCs).
The PAC52700EVK1 evaluation Board is designed to evaluate the PAC52700 power application controllers that feature up to 32kB of embedded FLASH and 8kB of SRAM memory.
Features
- Proprietary Multi-Mode Power Manager (MMPM):
- Up to 20V direct DC supply
- 4 linear regulators with power and hibernate management
- Power and temperature monitor, warning, and fault detection
- Proprietary Configurable Analog Front End (CAFE):
- 6 analog front-end I/O pins
- 1 differential programmable gain amplifier
- 4 single-ended programmable gain amplifiers
- 6 comparators
- 2 DACs (10-bit and 8-bit)
- Low-speed clock output for optimizing UL/IEC60730 Class B safety applications
- Proprietary Application Specific Power Drivers (ASPD):
- 3 low-side and 3 high-side gate drivers with 0.75A gate driving capability
- Configurable delays and fast fault protection
- 50MHz Arm® Cortex®-M0 32-bit microcontroller core:
- Fast single cycle 32-bit x 32-bit multiplier
- 24-bit SysTick timer
- Nested Vectored Interrupt Controller (NVIC) with 20 external interrupts
- Wake-up interrupt controller allowing power saving sleep modes
- Clock-gating allows low-power operation
- 10-bit 1µs ADC with multi-input/multi-sample control engine:
- 9 ADC inputs including input from configurable analog front end
- 3.3V I/Os:
- 3 general purpose I/Os with tri-state and dedicated analog input to ADC
- True 5V I/Os:
- 12 general purpose I/Os with tri-state, pull-up and pull-down, and dedicated I/O supply
- Configurable as true 5V or 3.3V I/Os
- 9 timing generators:
- Four 16-bit timers with up to 15 PWM/CC blocks and 7 independent dead-time controllers
- 24-bit watchdog timer
- 4s or 8s watchdog timer
- 24-bit real-time clock
- 24-bit SysTick timer
- Wake-up timer for sleep modes from 0.125s to 8s
- 32kB FLASH and 8kB SRAM memory
- Flexible clock and PLL from internal 2% oscillator, ring oscillator, external clock, or crystal
- SPI, I2C, and UART communication interfaces
- SWD debug interface with interface disable function
Applications
- Power tools (up to 24V)
- 12V server fans
- Embedded Speed Controllers (ESCs)
Block Diagram
Yayınlandı: 2024-05-10
| Güncellenmiş: 2024-09-27