Qorvo PAC52723EVK1 Evaluation Kit
Qorvo PAC52723EVK1 Evaluation Kit development platform is a complete hardware solution allowing designers to evaluate and develop power applications for the PAC52723, a powerful and versatile Arm® Cortex®-M0 based microcontroller. The PAC52723 PACs microcontroller supplies up to 32kB of embedded FLASH and 8kB of SRAM memory, a high-speed 10-bit 1µs analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces. Peripherals include cycle-by-cycle PWM truncation, AIO7/8/9 sample and hold, windowed watchdog timer, enhanced gate drive strength, and enhanced low hibernate current.The Qorvo PAC52723EVK1 Evaluation Kit assists in development by offering access to every PAC52723 device's signals through a series of female header connectors.
The PAC52723EVK1 is supported by various Graphical User Interface (GUI) software suites to control particular application features externally over the PAC52723 UART interface. The ET-UARTSWD module adds a fully isolated USB to the UART Virtual COMM Port and access to the PAC52723's SWD port via a fully isolated bidirectional channel, which enables most SWD program/debug modules to interconnect with the system.
Features
- Ideal for high voltage (up to 60V Abs Max) general-purpose power applications and controllers
- Single-IC PAC52723 with configurable PWM outputs, ADC inputs, I2C, UART, SPI communication ports and GPIO
- Gate driving for up to three half H Bridge (tri-phase) inverter
- Schematics, BOM, and layout drawings are available
Applications
- Power and garden tools
- Electronic Speed Controllers (ESC)
- e-Mobility – scooters, wheelchairs
- Warehouse and industrial robotics
Additional Resources
Overview
Yayınlandı: 2025-03-31
| Güncellenmiş: 2025-04-15