Qorvo PAC5524 High Pin-Count Motor Controller & Driver

Qorvo PAC5524 High Pin-Count 70V Motor Controller and Driver is a Power Application Controller© (PAC) optimized for a high-pin count and high-speed BLDC motor control. The PAC5524 integrates a 150MHz Arm® Cortex®-M4F 32-bit microcontroller core with Active-Semi’s proprietary and patent-pending Multi-Mode Power Manager™, Configurable Analog Front-End™, and Application Specific Power Drivers™. With these features, the PAC5524 forms an ideal compact microcontroller-based power and motor control solution.

The PAC5524 microcontroller offers 128kB of embedded FLASH and 32kB of SRAM memory, a 2.5MSPS analog-to-digital converter (ADC) with programmable auto-sampling of up to 24 conversion sequences, 3.3V IO, flexible clock control system, PWM and general-purpose timers, and several serial communications interfaces.

The Multi-Mode Power Manager (MMPM) provides an “all-in-one” efficient power management solution for multiple types of power sources. The MMPM has a configurable multi-mode switching supply controller capable of operating a buck or SEPIC converter and up to four linear regulated voltage supplies. Additionally, the Application Specific Power Drivers (ASPD) are power drivers designed for a half-bridge, H-bridge, 3-phase, and general-purpose driving. Furthermore, the Configurable Analog Front End (CAFE) comprises differential programmable gain amplifiers, single-ended programmable gain amplifiers, comparators, digital-to-analog converters, and I/Os for programmable and interconnective signal sampling, feedback amplification, and sensor monitoring of multiple analog input signals.

The PAC5524 High Pin-Count Motor Controller and Driver is available in an 8mm x 8mm, 64-lead, QFN package and is designed for compact battery-powered BLDC motor applications.

Features

  • Multi-Mode Power Manager™ (MMPM)
    • Optional multi-mode switching supply controller configurable for DC/DC Buck or SEPIC topologies
    • 20V max direct DC supply
    • Integrated LDOs for MCU core, IO, analog with power and hibernate management
    • Power and temperature monitor, warning and fault detection
    • Low-power total hibernate mode, IQ = 18µA
  • Configurable Analog Front-End™ (CAFE)
    • Three differential programmable-gain amplifiers
    • Four single-ended programmable-gain amplifiers
    • 2.5V ADC reference
    • Programmable over-current shutdown
    • Hibernate push-button wake-up
    • Power supply monitoring via ADC
  • Application-Specific Power Drivers™ (ASPD)
    • Integrated level shifters and pre-drivers
    • Three low-side and three high-side gate drivers with 1.5A gate driving capacity
    • Break-before-make (BBM) hardware dead-time enforcement to prevent shoot-through
    • Configurable propagation delay and fault protection
    • OC, UV protection
  • MCU
    • 150MHz Arm® Cortex®-M4F MCU
    • Hardware multiplier and divider
    • Single-precision Floating Point Unit (FPU)
    • Nested Vectored Interrupt Controller (NVIC) with 32 interrupts and eight priority levels
    • Clock-gating for low-power operation
    • Embedded Trace Macrocell (ETM) for in-system debugging in real-time without breakpoints
  • Memory
    • 128kB FLASH, 32kB SRAM with ECC
    • 2 x 1kB INFO FLASH for manufacturing information
    • 1 x 1kB INFO FLASH for user parameter storage and application configuration code
    • Four-level user-configurable code protection
  • ADC
    • 12-bit 2.5MSPS SAR ADC
    • Dynamic Triggering and Sequence Engine (DTSE)
      • Up to 16 configurable sequences
      • Dedicated memory for conversion results
  • IO
    • 3.3V digital input/output or analog input for ADC
    • Configurable weak pull-up or pull-down
    • 6mA to 25mA minimum configurable drive strength
    • Flexible peripheral MUX allowing each IO pin to select from up to eight peripheral functions
    • Flexible interrupt controller
  • Flexible Clock Control System (CCS)
    • 300MHz PLL from internal 2% oscillator
    • 20MHz ring oscillator
    • Optional 20MHz external clock input
  • Timing Generators
    • Four 16-bit PWM timers with up to 8 CCR output units each
    • 24-bit SysTick count-down timer
    • Windowed Watchdog Timer (WWDT)
    • 24-bit Real-Time Clock (RTC) with calendar and alarm
    • 2 x 24-bit General-purpose count-down timers with interrupt
    • Hibernate wake-up timer for sleep modes from 0.125s to 8s
  • Communication Peripherals
    • 3 x USART (UART or SPI)
    • I2C master/slave
    • SPI master/slave, up to 25MHz
    • CAN 2.0B Controller
    • SWD or JTAG serial debug interfaces
    • Embedded Trace Macrocell (ETM)
  • 8b/16b CRC Engine
  • 96-bit Unique ID
  • Physical
    • -40°C to +125°C ambient temperature range
    • QFN 8mm x 8mm 64-pin package
      • Exposed pad for thermal management

Block Diagram

Block Diagram - Qorvo PAC5524 High Pin-Count Motor Controller & Driver
Yayınlandı: 2019-11-13 | Güncellenmiş: 2024-09-27