Qorvo PAC55710 72V BLDC Motor Controller & Driver
Qorvo PAC55710 72V BLDC Motor Controller and Driver is a full-featured, highly optimized System-on-Chip (SOC) that expands Qorvo's portfolio of Power Application Controller® (PAC) products. The PAC55710 controls and powers next-generation smart energy appliances, devices, and equipment with integrated VDS sensing, Cycle By Cycle (CBC), Enhanced Sample And Hold (S&H), and a Windowed Watchdog Timer. This application controller integrates a 150MHz Arm® Cortex®-M4F 32-bit microcontroller core with Qorvo's proprietary and patent-pending Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™. These features enable compact microcontroller-based power and general-purpose application systems.The Qorvo PAC55710's microcontroller features up to 128kB of embedded FLASH and 32kB of SRAM memory, a high-speed 12-bit 2.5MSPS analog-to-digital converter (ADC) with dual auto-sampling sequencers, 3.3V I/Os, flexible clock sources, timers, a versatile 15-channel PWM engine, and several serial interfaces.
Features
- 150MHz Arm Cortex M4F
- 128kB Flash, 32kB SRAM
- 72V Buck/SEPIC DC/DC controller with external N-channel FET
- 5V/200mA system supply
- 3x high-side 70V 1.2A (source) / 1.8A (sink) gate drivers
- 3x low-side 70V 1.2A (source) / 1.8A (sink) gate drivers
- Vds sensing
- Advanced cycle-by-cycle protection
- 3x differential PGA (1x to 48x)
- 4x single PGA (1x to 48x)
- Programmable over-current shut-down
- Programmable comparator hysteresis and blanking
- Simultaneous sample and hold for 3-phase
- 5.2V to 70V power supply input voltage range
- UART/SPI, I2C, and CAN serial interfaces
- 25x MCU GPIOs
- 48-pin TQFN package, 6mm x 6mm
Applications
- Industrial BLDC motor control (pumps, fans, robotics)
- Electronic speed controllers (ESC)
- Power and garden tools
- Small appliances
- E-mobility (scooters and wheelchairs)
- Ceiling and standing fans
- Warehouse and Industrial Robotics
Videos
Typical Application
ARCHITECTURAL BLOCK DIAGRAM
Additional Resources
Development Tool
Yayınlandı: 2024-06-28
| Güncellenmiş: 2025-05-09