Qorvo QM14068 Low Noise Amplifiers (LNAs)

Qorvo QM14068 Low Noise Amplifiers (LNAs) with bypass switches are designed for ultra-wideband (UWB) systems. These amplifiers support wireless technology in a 6.2GHz to 8.3GHz frequency range. The integrated input and output 50Ω match minimizes the layout area in applications and reduces the bill-of-materials and manufacturability costs. The QM14068 amplifier performance is focused on a balance of a low noise figure of 1.8dB and an LNA gain of 15dB that increases receive sensitivity. Control is operated with a single-bit GPIO pin and easy software control using UWB transceivers. Qorvo QM14068 amplifiers are ideal for the Internet of Things (IoT), real-time location systems, asset tracking, connected homes, automation, and security applications.

Features

  • 1.8dB noise figure (typical) across frequency range
  • 15dB gain (typical)
  • Rx gain flatness in LNA mode -1.0dB to +1.0dB over maximum bandwidth (500MHz)
  • 1.8V typical supply voltage
  • Internal DC blocking on input and output pins
  • 400nS bypass to high-gain switching speed
  • 1mm x 1.2mm x 0.52mm package dimensions

Applications

  • IoT
  • High-precision real-time location systems
  • Location-aware wireless sensor networks
  • Factory/warehouse automation and security
  • Asset tracking
  • Healthcare staff and patient location
  • Retail security, navigation, and analytics
  • Connected homes

Functional Block Diagram

Block Diagram - Qorvo QM14068 Low Noise Amplifiers (LNAs)

Schematic

Schematic - Qorvo QM14068 Low Noise Amplifiers (LNAs)
Yayınlandı: 2024-09-17 | Güncellenmiş: 2025-12-15