Qorvo QPA2211 10W GaN Power Amplifier
Qorvo QPA2211 10W GaN Power Amplifier is a Ka-band power amplifier fabricated on 0.15µm GaN on SiC process (QGaN15). Operating from 27.5GHz to 31GHz, this amplifier achieves 5W linear power with lower than -25dBc intermodulation distortion products and 24dB small-signal gain. Saturated output power is greater than 10W with an associated power-added efficiency of 26%. The QPA2211 amplifier is housed in a 10-lead 15.2mm x 15.2mm x 3.5mm bolt-down package with a Cu base for superior thermal management. The QPA2211 is fully matched to 50Ω with integrated DC blocking capacitors on both I/O ports to simplify system integration. Qorvo QPA2211 power amplifier is ideally suited to support satellite communications and 5G infrastructure.Features
- 27.5GHz to 31GHz frequency range
- 41dBm PSAT (PIN = 24dBm)
- 26% PAE (PIN = 24dBm)
- 17dB power gain (24dBm PIN)
- 24dB small signal gain
- -25dBc IMD3 (34dBm/tone POUT)
- 22V VD, 280mA IDQ bias
- 15.2mm x 15.2mm x 3.5mm package dimensions
- Pure Cu package base, offering superior thermal management
Applications
- 5G infrastructure
- Satellite communications
Functional Block Diagram
Yayınlandı: 2020-08-27
| Güncellenmiş: 2024-08-23