Qorvo QPA2225D GaN Driver Amplifier

Qorvo QPA2225D GaN Driver Amplifier is a wide band Monolithic Microwave Integrated Circuit (MMIC) Driver Amplifier fabricated on a 0.15um GaN (Gallium Nitride) on SiC (Silicon Carbide) process (QGaN15). Covering a 28GHz to 38GHz frequency range, the QPA2225D amplifier provides >0.4W saturated output power with >23dB small-signal gain. The QPA2225D has DC blocking capacitors on both RF ports, which are matched to 50Ω.

The  QPA2225D GaN Driver Amplifier is lead-free, RoHS compliant, and provided in a 1.65mm x 0.67mm x 0.05mm bare die.

Features

  • 28GHz to 38 GHz frequency range
  • >26dBm PSAT (PIN = 13dBm)
  • >23dB small signal gain
  • -20dBc IM3 (POUT/Tone = 20dBm)
  • Bias: CW, VD = +20V, IDQ = 64mA, VG = -2.5V typical
  • 1.65mm x 0.67mm x 0.05mm die dimensions
  • Lead-free
  • RoHS compliant

Applications

  • Communications
  • Radar
  • Satellite communications
  • Electronic warfare

Block Diagram

Block Diagram - Qorvo QPA2225D GaN Driver Amplifier

Die Dimensions

Qorvo QPA2225D GaN Driver Amplifier
Yayınlandı: 2019-04-22 | Güncellenmiş: 2023-11-14