Qorvo QPA3070 150W RF Amplifiers

Qorvo QPA3070 150W RF Amplifiers are high-power S-band amplifiers. These amplifiers offer 52dBm saturated output power and a 2.9GHZ to 3.5GHz frequency range. The QPA3070 RF amplifiers are 100% DC and RF tested on-wafer to ensure compliance with electrical specifications. Typical applications include electronic warfare and radar.

Features

  • High-power S-band amplifiers
  • Lead-free, halogen-free, and RoHS-compliant
  • 100% DC and RF tested on-wafer to ensure compliance with electrical specifications

Applications

  • Electronic warfare
  • Radar

Specifications

  • 52dBm PSAT saturated output power
  • 150W high power
  • 2.9GHZ to 3.5GHz frequency range

Block DIagram

Block Diagram - Qorvo QPA3070 150W RF Amplifiers
Yayınlandı: 2020-07-10 | Güncellenmiş: 2024-08-21