Qorvo QPA5368 Evaluation Board

Qorvo QPA5368 Evaluation Board is designed to evaluate the QPA5368 integrated reverse amplifier module. Qorvo QPA5368 module operates from 5MHz to 300MHz and features 35.6dB typical gain at 300MHz and 195mA typical at 12VDC.

Features

  • Designed to evaluate the QPA5368 integrated reverse amplifier module
  • The module operates from 5MHz to 300MHz and features 35.6dB typical gain at 300MHz and 195mA typical at 12VDC
Yayınlandı: 2018-01-22 | Güncellenmiş: 2023-01-23