Qorvo QPA9822 Linear 5G High-Gain High-Drive Amplifier

Qorvo QPA9822 Linear 5G High-Gain High-Drive Amplifier is a wideband, high-gain, and high-linearity driver amplifier. QPA9822 provides a 39dB gain at 3.5GHz, achieving a P1dB of 28dBm. The amplifier is designed to handle wideband 5G NR instantaneous signal bandwidths, ideally suited for m-MIMO applications. The QPA9822 is internally matched to 50Ω over the entire operating frequency band of 3.3GHz to 4.2GHz and incorporates a fast turn function on/off through the VEN pin. Qorvo QPA9822 also has external bias control capability for linearity optimization. The QPA9822 pre-driver is housed in a 16-pin 3mm x 3mm SMT package and is footprint and pin-compatible with QPA9120, QPA9121, and QPA9122M.

Features

  • 3300MHz to 4200MHz range
  • 50Ω matched RF input and output
  • 39dB gain
  • Single 5V supply
  • +29dBm output P3dB
  • ACP -43dBc with 1C100MHz at POUT = 16dBm
  • External bias control for linearity optimization
  • +5V single supply with DC shutdown
  • High gain and gain flatness of ±0.64dB within the 600MHz operating band
  • 4.6dB noise figure
  • Current control pin for linearity optimization
  • Internally matched to 50Ω over the entire band

Applications

  • 5G massive MIMO
  • General purpose wireless
  • TDD or FDD systems

Videos

Functional Block Diagram

Block Diagram - Qorvo QPA9822 Linear 5G High-Gain High-Drive Amplifier
Yayınlandı: 2024-05-09 | Güncellenmiş: 2025-05-22