Qorvo QPA9942 High-Efficiency Power Amplifier
Qorvo QPA9942 High-Efficiency Power Amplifier is a high-efficiency, linearizable power amplifier targeting Band N78 small-cell wireless infrastructure systems. Using InGaP/GaAs HBT technology, the product delivers high efficiency of 26% at +28dBm average output power while providing excellent DPD linearized ACPR of -50dBc for wideband 5G signals.Features
- 3300 – 3800MHz
- 31dB gain typical cross the band
- Over 35.3dBm P3dB
- 25.6% PAE at +28dBm power output
- < -50dBc ACPR DPD linearized at +28dBm Pout
- 1.8V logic compatible PA ON/OFF control
- On-chip ESD protection
- 5mm x 5mm package
Applications
- 4G/5G small-cell BTS
- 5G M-MIMO
- Repeaters / DAS
- Mobile infrastructure
- General-purpose wireless
Functional Block Diagram
Yayınlandı: 2022-02-23
| Güncellenmiş: 2022-03-30