Qorvo QPB9329 Evaluation Board

Qorvo QPB9329 Evaluation Board is designed to evaluate the QPB9329 switch LNA module. The QPB9329 switch LNA module is a highly integrated front-end module targeted for Time Division Duplex (TDD) base stations. The Qorvo QPB9329 Evaluation Board operates at a frequency range of 3.8GHz to 5GHz.

Features

  • 3.8GHz to 5GHz operational frequency range
  • Dual channel
  • 1.8V Transistor to Transistor Logic (TTL) compatibility

Schematic

Schematic - Qorvo QPB9329 Evaluation Board

Layout

Qorvo QPB9329 Evaluation Board
Yayınlandı: 2018-07-05 | Güncellenmiş: 2023-11-08