Qorvo QPB9348EVB Evaluation Board
Qorvo QPB9348EVB Evaluation Board is a demonstration and development platform for the QPB9348 Dual-Channel Switch Low Noise Amplifier (LNA) Module. The QPB9348 is a highly-integrated 1.7GHz to 4.2GHz front-end module (FEM) optimized for TDD base stations. The QPB9348 Module integrates a two-stage LNA and a high-power switch in a dual-channel configuration.The QPB9348EVB Evaluation Board features a pre-mounted QPB9348 Module in a 6mm x 6mm surface-mount leadless package. The Evaluation Kit provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Demonstration and development platform for the QPB9348 Dual-Channel Switch LNA Module
- Features a pre-mounted QPB9348 module in a 6mm x 6mm surface-mount leadless package
- Provides an example application circuit that allows for rapid prototyping when incorporated into existing designs
Yayınlandı: 2020-06-23
| Güncellenmiş: 2024-09-13