Qorvo QPC1220Q Broadband DP4T Routing Switch

Qorvo QPC1220Q Broadband DP4T Routing Switch is a low-loss, high-linearity dual-pole four-throw addressable switch with performance optimized for transfer routing applications. The QPC1220Q integrates a serial control system compatible with the RFFE standard. The select lines (SID) provide USID addressability and up to two placements of the QPC1220Q on the same design. 

The Qorvo QPC1220Q runs off a single VIO voltage supply and is packaged in a compact 2.0mm x 2.0mm Land Grid Array (LGA) package. This device offers designers a small, easy-to-use, switch component for quick integration into multimode, multi-band systems.

Features

  • AEC-Q100 Grade 2 qualified
  • Excellent insertion loss and isolation performance
  • High-linearity
  • RFFE 2.1 control interface
  • Broadband performance suitable for multiple air interfaces, including 5G applications
  • 617MHz to 6000MHz frequency range
  • Very low current consumption
  • Slave ID for multiple placements on the same board
  • DC blocking capacitors not required in typical applications
  • Single VIO supply
  • -40°C to +105°C operating temperature range
  • 2.0mm x 2.0mm x 0.52mm LGA16 package
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • 5G routing
  • Automotive telematics
  • Cellular band applications
  • Multi-mode GSM, CDMA, WCDMA, and LTE applications

Block Diagram

Block Diagram - Qorvo QPC1220Q Broadband DP4T Routing Switch

Package Outline

Mechanical Drawing - Qorvo QPC1220Q Broadband DP4T Routing Switch
Yayınlandı: 2021-05-12 | Güncellenmiş: 2022-03-11