Qorvo QPC2511 30W GaN SP3T Switch

Qorvo QPC2511 30W GaN (Gallium Nitride) SP3T Switch is a Single-Pole Triple-Throw switch fabricated on a proprietary QGaN15 0.15µm GaN on SiC production process. The throws are specifically designed for high frequency and RF power (30W) S-band and X-band transmission linear power handling. The remaining throw is a wide-band (≥11GHz) low-pass receive path that can operate linearly up to 10W. The QPC2511 maintains low insertion loss (approximately 1.5dB in X-band) and 20dB isolation, making it ideal for high frequency and RF power switching applications across defense and commercial platforms.

The Qorvo QPC2511 30W GaN SP3T Switch is offered in a 4.0mm x 4.0mm Air Cavity Laminate package and is lead-free and RoHS compliant.

Features

  • 2GHz to 11GHz frequency range
  • 10W input power for wide-band Rx
  • 30W input power for S-band and X-band Tx
  • 1.5dB insertion loss
  • 20dB isolation (typical)
  • 50ns switching speed
  • 0V, -30V control voltages
  • -40°C to +85°C operating temperature range
  • 4.0mm x 4.0mm x 1.48mm Air Cavity Laminate package
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Commercial and military radar
  • Communications
  • Electronic Warfare

Block Diagram

Block Diagram - Qorvo QPC2511 30W GaN SP3T Switch

Typical Application Circuit

Application Circuit Diagram - Qorvo QPC2511 30W GaN SP3T Switch
Yayınlandı: 2021-12-02 | Güncellenmiş: 2022-03-11