Qorvo QPC4043 Closed Loop Voltage-Controlled Attenuator

Qorvo QPC4043 Closed Loop Voltage-Controlled Attenuator (VCA) provides over 25dB of gain control range over a frequency range of 5MHz to 3000MHz. The QPC4043 employs a closed-loop design that provides a more controlled attenuation response over frequency and temperature conditions. This device is matched to 75Ω over its control range and frequency with no external matching components required.

The Qorvo QPC4043 VCA is available in a space-saving 3mm x 3mm laminate Land Grid Array (LGA) package.

Features

  • Patented circuit architecture
  • 25dB of attenuation range
  • 5MHz to 3000MHz frequency range
  • Low 1.2dB insertion loss at 1200MHz
  • Operates over a wide 3.0V to 5.5V supply voltage range
  • 5mA (typical) supply current
  • Excellent distortion characteristics with IIP3 > 45dBm
  • Linear in dB control characteristic
  • High 1dB compression point > +30dBm
  • 3.0mm x 3.0mm LGA-16 package
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • DOCSIS 3.1 and 4.0 equalizer circuits
  • DOCSIS 3.1 and 4.0 attenuators
  • DOCSIS 3.1 and 4.0 amplifiers and nodes
  • RPHY and RPHY shelf applications
  • High linearity power control
  • CPE equipment

Block Diagram

Block Diagram - Qorvo QPC4043 Closed Loop Voltage-Controlled Attenuator

Package Outline

Mechanical Drawing - Qorvo QPC4043 Closed Loop Voltage-Controlled Attenuator
Yayınlandı: 2022-05-02 | Güncellenmiş: 2022-11-03