Qorvo QPC7332 Variable Cable Slope Equalizer

Qorvo QPC7332 Variable Cable Slope Equalizer is a voltage-controlled equalizer with a coax cable loss compensation response employing an SOI attenuator optimized for Downstream path applications between 45MHz and 1218MHz. The QPC7332 features a 20dB slope range, low insertion loss, high linearity, and 75Ω impedance for CATV applications. The device operates from a 5V single power supply voltage and a low 2.7mA supply current.

The Qorvo QPC7332 Variable Cable Slope Equalizer is offered in a 6.0mm x 6.0mm Multi-Chip Module (MCM).

Features

  • 45MHz to 1218MHz operational bandwidth
  • Cable compensated response slope
  • 20dB slope range
  • +30dBm RF input power
  • Low insertion loss
  • High linearity
  • 75Ω impedance for CATV applications
  • 5V single supply voltage
  • Low 2.7mA power consumption
  • -30°C to +100°C operating temperature
  • 6.0mm x 6.0mm x 1.375mm MCM package
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • CATV amplifier and transmission systems
  • Nodes, System Amps, PHY, FDX, DOCSIC 3.1, and DOCSIS 4.0

Block Diagram

Block Diagram - Qorvo QPC7332 Variable Cable Slope Equalizer
Yayınlandı: 2021-04-28 | Güncellenmiş: 2022-03-11