Qorvo QPC7337 Voltage Variable Equalizer

Qorvo QPC7337 Voltage Variable Equalizer is a voltage-controlled variable equalizer with a linear response employing an SOI (Silicon-on-Insulator) attenuator. The device is optimized for DOCSIS 4.0 ESD Downstream path applications between 284MHz and 1794MHz. The QPC7337 features a 17dB slope range, low insertion loss, high linearity, and 75Ω impedance for CATV applications. The device operates from a 5V single power supply voltage and a low 3mA supply current.  

The Qorvo QPC7337 Voltage Variable Equalizer is offered in a 14-pin Multi-Chip Module (MCM). 

Features

  • 258MHz to 1794MHz frequency range
  • 17dB slope range
  • Low 2.5dB insertion loss
  • High linearity
  • 75Ω impedance for CATV applications
  • 5V single supply voltage
  • Low 3mA power consumption
  • 50dBm input IP3
  • 80dBm input IP2
  • -30°C to +100°C operating temperature range
  • 14-pin, 6.0mm x 6.0mm x 1.375mm MCM
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • CATV amplifier and transmission systems
  • Nodes and system amps
  • DOCSIS 4.0 ESD applications

Block Diagram

Block Diagram - Qorvo QPC7337 Voltage Variable Equalizer

Package Outline

Mechanical Drawing - Qorvo QPC7337 Voltage Variable Equalizer
Yayınlandı: 2021-08-18 | Güncellenmiş: 2022-03-11