Qorvo QPD1006 GaN RF IMFET Transistor

Qorvo QPD1006 GaN RF Internally Matched FET (IMFET) Transistor is a 450W GaN SiC high-electron mobility transistor (HEMT). The QPD1006 transistor operates from 1.2GHz to 1.4GHz frequency range and a 50V supply rail. This device can support pulsed and continuous wave (CW) operations. Qorvo QPD1006 transistor is GaN IMFET fully matched to 50Ω in an industry-standard air cavity package. This IMFET transistor is ideally suited for military and civilian radar.

Features

  • 1.2GHz to 1.4GHz operating frequency range
  • 313W (CW) and 468W (pulsed) output power (P3dB)
  • 17.5dB (CW) and 17.8dB (pulsed) linear gain
  • 55% (CW) and 62.2% (pulsed) typical DEFF3dB
  • 45V (CW) and 50V (pulsed) operating voltage
  • Low thermal resistance package
  • Pulse capable at 1.3GHz and +25°C

Applications

  • Military radar
  • Civilian radar

Functional Block Diagram

Block Diagram - Qorvo QPD1006 GaN RF IMFET Transistor

Characteristic Curve

Performance Graph - Qorvo QPD1006 GaN RF IMFET Transistor

Mechanical Dimensions

Mechanical Drawing - Qorvo QPD1006 GaN RF IMFET Transistor
Yayınlandı: 2020-07-17 | Güncellenmiş: 2024-08-22