Qorvo QPD1016L GaN RF Transistor

Qorvo QPD1016L GaN RF Transistor is a 500W (P3dB) pre-matched discrete Gallium Nitride on Silicon Carbide High-Electron Mobility Transistor (GaN on SiC HEMT) operating from DC to 1.7GHz. The QPD1016L provides a linear gain of 18dB at 1.3GHz and features a drain efficiency of 67% at 3dB compression. The device can support pulsed and linear operations.

The QPD1016L GaN RF Transistor is housed in an industry-standard air-cavity NI-780 package and is ideally suited for IFF, avionics, military and civilian radar, and test instrumentation. The QPD1016L package includes an ear flange for bolt-down placement.

Features

  • DC to 1.7GHz frequency range
  • 537W output power (P3dB) at 1.3GHz
  • 18dB linear gain a t 1.3GHz
  • 67% power-added efficiency (PAE) at 3dB
  • 57.3dBm saturated output power (PSAT)
  • +50V drain voltage (VD)
  • 1000mA drain bias current (IDQ)
  • Supports CW and PWM operation 
  • -40°C to +85°C operating temperature range
  • Eared NI-780 air cavity package
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Identification Friend or Foe (IFF)
  • Avionics
  • Military and civilian radar
  • Test Instrumentation

Block Diagram

Block Diagram - Qorvo QPD1016L GaN RF Transistor

Package Outline

Mechanical Drawing - Qorvo QPD1016L GaN RF Transistor
Yayınlandı: 2022-07-11 | Güncellenmiş: 2022-07-14