Qorvo QPD2060D 600µm Discrete GaAs pHEMT

Qorvo QPD2060D 600µm Discrete GaAs pHEMT (Pseudomorphic High-Electron-Mobility-Transistor) features a DC to 20GHz operating frequency. The QPD2060D typically provides 28dBm of output power at P1dB with a gain of 12dB and 55% power-added efficiency at 1dB compression. This performance makes the QPD2060D appropriate for high-efficiency applications. 

The QPD2060D is designed using a 0.25µm power pHEMT production process. This process features advanced techniques to optimize microwave power and efficiency at high drain bias operating conditions. 

The Qorvo QPD2060D GaAs pHEMT is offered in a 0.41mm x 0.34mm x 0.10mm bare die. The device features a protective overcoat layer with silicon nitride providing high environmental robustness and scratch protection.

Features

  • DC to 20GHz frequency range
  • 28dBm typical output power P1dB
  • 12dB typical gain at 12GHz
  • 55% typical PAE at 12GHz
  • 1.4dB typical noise factor at 12GHz
  • 8V drain voltage
  • 97mA drain current
  • 0.25µm GaAs pHEMT technology
  • 0.41mm x 0.34mm x 0.10mm bare die
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • Communications
  • Radar
  • Point-to-point radio
  • Satellite communications
Yayınlandı: 2022-04-14 | Güncellenmiş: 2022-04-19