Qorvo QPF4001EVB1 Evaluation Board

Qorvo QPF4001EVB1 Evaluation Board is a demonstration and evaluation platform for the Qorvo QPF4001 GaN MMIC Front End Module. The QPF4001EVB1 Evaluation Board acts as a reference design for the QPF4001, operating at 26GHz to 30GHz. Qorvo QPF4001EVB1 Evaluation Board features Antenna, TX-IN, and TX-OUT connections, and offers access to the pin signals of the QPF4001.

Features

  • Operates at 26GHz to 30GHz
  • Antenna
  • TX-IN and TX-OUT connections
  • Access to the pin signals of the QPF4001

Videos

Board Layout

Mechanical Drawing - Qorvo QPF4001EVB1 Evaluation Board

Application Circuit

Application Circuit Diagram - Qorvo QPF4001EVB1 Evaluation Board
Yayınlandı: 2018-12-05 | Güncellenmiş: 2023-02-07