Qorvo QPF4200 Wi-Fi® Module
Qorvo QPF4200 Wi-Fi® Module is an integrated Front-End Module (FEM) designed for Wi-Fi 6 (802.11ax) systems. This FEM Wi-Fi module features 2412MHz to 2484MHz frequency of operation. The QPF4200 Wi-Fi module integrates a 2.4GHz Power Amplifier (PA), regulator, Single Pole Two Throw (SP2T) switch, bypassable Low Noise Amplifier (LNA), and DC power detector. This Wi-Fi module optimizes PA for a 5V supply voltage that reduces power consumption. The Qorvo QPF4200 Wi-Fi Module offers high linear output power and leading-edge throughput.Features
- 2412MHz to 2484MHz operating frequency range
- Optimized for 5V operation
- 33dB transmission gain
- 2.1dB noise figure
- 15.5dB reception gain
- 6dB bypass loss
- 25dB, 5GHz rejection on reception path
- Integrated DC power detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
Functional Block Diagram
Additional Resources
Yayınlandı: 2018-11-22
| Güncellenmiş: 2023-02-02