Qorvo QPF4207 Wi-Fi® 7 Front End Module
Qorvo QPF4207 Wi-Fi® 7 Front End Module is ideal for Wi-Fi 7 (802.11be) systems and features a small form factor to minimize layout area. The Qorvo QPF4207 module has optimized performance for a 5V supply voltage. The device reduces power consumption, making it ideal for systems utilizing digital re-distortion to achieve high linear output power and throughput for the RF chain. The module integrates a coupler with RF output for DPD feedback training and offers options for alternate feedback routing with low loss. The QPF4207 combines a 2.4GHz power amplifier (PA), single pole two throw switch (SP2T), coupler structure, and bypassable multimode low noise amplifier (LNA) into a single device.Features
- 2412MHz to 2484MHz frequency range
- PSAT = +32dBm
- Corrected DEVM
- POUT = +22dBm MCS13 HE20 -43dB dynamic EVM
- POUT = +23dBm MCS11 HE20 -38dB dynamic EVM
- POUT = +24dBm MCS8 VHT20 -35dB dynamic EVM
- POUT = +26dBm MCS7 HT20 -30dB dynamic EVM
- POUT = +27dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 1.75W DC power at +27dBm
- 32dB Tx gain
- 1.7dB noise figure
- 15.5/3.5dB Rx gain and 7dB bypass loss
- >17dB 5GHz to 7GHz rejection on Rx path
- Integrated RF coupler and DC logarithmic power detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
Block Diagram
Yayınlandı: 2024-06-10
| Güncellenmiş: 2024-06-19