Qorvo QPF4209 2.4GHz Wi-Fi® 7 NonLinear Front End Module

Qorvo QPF4209 2.4GHz Wi-Fi® 7 Non-Linear Front End Modules feature a small form factor and integrated matching for an efficient layout. The Qorvo QPF4209 modules are optimized for a 5V supply voltage and reduce power consumption, making the devices ideal for digital pre-distortion systems. The modules include a 2.4GHz power amplifier, SP2T switch, coupler structure, and bypassable low noise amplifier, enhancing RF chain performance. Additionally, the modules integrate a coupler with RF output for DPD feedback training and a broad-range, constant slope voltage logarithmic power detector for power control.

Features

  • 2412MHz to 2484MHz range
  • PSAT = +32dBm
  • Corrected DEVM
    • POUT = +20dBm MCS13 EHT20 -47dB dynamic EVM
    • POUT = +22dBm MCS11 HE20 -43dB dynamic EVM
    • POUT = +25dBm MCS8 VHT20 -35dB dynamic EVM
    • POUT = +26dBm MCS7 HT20 -30dB dynamic EVM
    • POUT = +28dBm MCS0 HT20 spectral mask compliance
  • Optimized for +5V operation
  • 1.5W DC power at +27dBm
  • 35dB Tx gain
  • 1.7dB noise figure
  • >15dB, 5GHz to 7GHz rejection on Rx path
  • Integrated RF coupler and DC logarithmic power detector

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things

Block Diagram

Block Diagram - Qorvo QPF4209 2.4GHz Wi-Fi® 7 NonLinear Front End Module
Yayınlandı: 2024-03-06 | Güncellenmiş: 2025-05-27