Qorvo QPF4509 5GHz Wi-Fi® 7 High-Power Front End Modules
Qorvo QPF4509 5GHz Wi-Fi® 7 High-Power Front End Modules (FEMs) are designed for Wi-Fi 7 (802.11be) systems. The small form factor and integrated matching minimize the layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that minimizes power consumption to allow for systems that use digital pre-distortion to achieve the highest linear output power and leading edge throughput for the RF chain. This is done across a wide bandwidth, enabling operation in all channels from UNII1-4 (5.170GHz to 5.895GHz).A coupler with RF output is integrated for DPD feedback training. For power control, a broad-range, constant-slope voltage logarithmic power detector is provided for application feedback. The Qorvo QPF4509 integrates a 6GHz power amplifier (PA), single-pole two-throw switch (SP2T), coupler structure, and bypassable low-noise amplifier (LNA) into a single device.
Features
- POUT = +12dBm MCS13 EHT160 -47dB dynamic EVM
- POUT = +20.5dBm MCS11 EHT160 -43dB dynamic EVM
- POUT = +23dBm MCS9 VHT80 -35dB dynamic EVM
- POUT = +26dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 29dB Tx gain
- 1.8dB noise figure
- 15dB Rx gain and 7dB bypass loss
- Integrated RF coupler
- Integrated DC logarithmic power detector
- 5.17GHz to 5.895GHz frequency range
- 3.0mm x 3.0mm x laminate package
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Access points
- Wireless routers
- Set-top boxes
- Customer premise equipment
- Internet of Things (IoT)
Related Development Tool
Yayınlandı: 2024-12-17
| Güncellenmiş: 2025-02-05