Qorvo QPF4526 5.0GHz Wi-Fi® 6 Front End Module
Qorvo QPF4526 5.0GHz Wi-Fi® 6 Front End Module (FEM) is designed for IEEE 802.11ax systems. The QPF4551 features a 5150MHz to 5850MHz frequency range, up to 33dB transmit gain, and a low 1.9dB noise figure. This highly integrated device combines a 5.0GHz power amplifier (PA), regulator, single pole double throw switch (SPDT), and a bypassable low noise amplifier (LNA) into a single package. The compact form factor and integrated matching of the QPF4526 minimizes the layout area in the application.The performance of the QPF4526 is focused on optimizing the PA for a 5V supply voltage. This conserves power consumption while maintaining high linear output power and leading-edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. Integrated die level filtering for 2nd and 3rd harmonics, as well as 2.4GHz rejection for DBDC operation, are included.
The Qorvo QPF4526 5.0GHz Wi-Fi 6 FEM is offered in a compact 3.0mm x 3.0mm laminate package.
Features
- 5150MHz to 5850MHz frequency range
- POUT = +17dBm MCS11 HE160 -43dB dynamic EVM
- POUT = +19dBm MCS11 HE80 -43dB dynamic EVM
- POUT = +23.5dBm MCS9 VHT80/160 -35dB dynamic EVM
- POUT = +27dBm MCS0 VHT20 spectral mask compliance
- Optimized for +5V operation
- 33dB Tx gain
- 1.9dB noise figure
- 14.5dB Rx gain
- 8dB bypass loss
- 14.5dB 2.4GHz rejection on Rx path
- 16-pad, 3.0mm x 3.0mm laminate package
- Halogen-free, lead-free, and RoHS compliant
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
Block Diagram
Yayınlandı: 2021-04-28
| Güncellenmiş: 2022-03-11