Qorvo QPF4532 5.0GHz Wi-Fi® 6 Front End Module
Qorvo QPF4532 5.0GHz Wi-Fi® 6 Front End Module (FEM) is optimized for IEEE 802.11ax systems. The QPF4532 features a 5150MHz to 5850MHz frequency range, up to 31dB transmit gain, and a low 2dB noise figure. This highly integrated device combines a 5.0GHz power amplifier (PA), regulator, single pole double throw switch (SPDT), and a bypassable low noise amplifier (LNA) into a single package. The compact form factor and integrated matching of the QPF4532 minimizes the layout area in the application.The performance of the QPF4532 is focused on optimizing the PA for a 3.3V supply voltage. This feature conserves power consumption while maintaining high linear output power and leading-edge throughput. The receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance consistent over a wider variety of conditions. Integrated die level filtering for 2nd and 3rd harmonics, and 2.4GHz rejection for DBDC operation, are included. For application feedback, a DC power detector is integrated into the package providing a voltage proportional to the output power from the transmit path.
The Qorvo QPF4532 5.0GHz Wi-Fi 6 FEM is offered in a compact 2.5mm x 2.5mm laminate package.
Features
- 5150MHz to 5850MHz frequency range
- POUT = +15dBm MCS11 HE160 -43dB dynamic EVM
- POUT = +17dBm MCS11 HE80 -43dB dynamic EVM
- POUT = +21dBm MCS9 VHT80/160 -35dB dynamic EVM
- POUT = +25dBm MCS0 VHT20 spectral mask compliance
- Optimized for +3.3V operation
- 31dB Tx gain
- 2dB noise figure
- 13.5dB Rx gain
- 8dB bypass loss
- 25dB 2.4GHz rejection on Rx path
- Integrated DC power detector
- 16-pad 2.5mm x 2.5mm laminate package
- Halogen-free, lead-free, and RoHS compliant
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Yayınlandı: 2021-07-15
| Güncellenmiş: 2022-06-09