Qorvo QPF4532EVB Evaluation Board
Qorvo QPF4532EVB Evaluation Board is a demonstration and development platform for the QPF4532 5.0GHz Wi-Fi® 6 Front End Module. The QPF4532 features a 5150MHz to 5850MHz frequency range, up to 31dB transmit gain, and a low 2dB noise figure. This highly integrated device combines a 5.0GHz power amplifier (PA), regulator, single pole double throw switch (SPDT), and a bypassable low noise amplifier (LNA) into a single package. The compact form factor and integrated matching of the QPF4532 minimizes the layout area in the application.The Qorvo QPF4532EVB Evaluation Board features a pre-mounted QPF4532 Front End Module in a compact 16-pad, 2.5mm x 2.5mm laminate package. The QPF4532EVB Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Yayınlandı: 2021-07-15
| Güncellenmiş: 2022-03-11