Qorvo QPF4568 Wi-Fi® Front End Module
Qorvo QPF4568 Wi-Fi Front End Module is designed for Wi-Fi® 6 (802.11ax) systems. The QPF4568 features an ultra-small form factor and integrated matching that minimizes layout area applications. Performance is focused on optimizing the PA for a 3.7V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput.Features
- 5150 – 5925MHz
- POUT = +16dBm MCS11 HE80 -43dB Dynamic EVM
- POUT = +19dBm MCS9 VHT80 -35dB Dynamic EVM
- POUT = +20dBm MCS7 HT20 -30dB Dynamic EVM
- POUT = +21.5dBm MCS0 HT20 Spectral Mask Compliance
- Optimized for +3.7V Operation
- 29.5 dB Tx Gain
- 2.3dB Noise Figure
- 12.5dB Rx Gain & 3.7dB Bypass Loss
- 30dB 2.4 GHz Rejection on Rx Path
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Development Tools
Block diagram
Yayınlandı: 2021-10-21
| Güncellenmiş: 2022-03-11