Qorvo QPF5005 8GHz to 12GHz 5W Transmit/Receive Modules
Qorvo QPF5005 8GHz to 12GHz 5W Transmit/Receive Modules are designed for 8-12GHz X-Band applications. The FEM integrates a T/R switch, limiter, low-noise amplifier, and power amplifier. Transmit power is 5W saturated, and receiver noise figure is 2.2dB. The module is lead-free and RoHS compliant.Features
- 8-12GHz frequency range
- 37dBm Tx Psat
- 2.2dB Rx NF
Applications
- Communications
- Commercial and military radar
Evaluation Board
Yayınlandı: 2022-08-12
| Güncellenmiş: 2025-08-27