Qorvo QPF7607EVB03 Evaluation Board

Qorvo QPF7607EVB03 Evaluation Board is designed to evaluate the QPF7607 6GHz Wi-Fi® 7 non-linear high-power module with a 29dB transmission gain. This RF front-end module integrates bandBoost technology to create an easier-to-use and extremely compact solution for Wi-Fi tri-band applications. The QPF7607 RF module operates at a 5V supply voltage and 3.4db noise figure. This module is suitable for access points, wireless routers, set-top boxes, customer premise equipment, and Internet of Things (IoT).

Features

  • POUT = 16dBm MCS13 320MHz, -43dB dynamic EVM
  • POUT = 19dBm MCS11 160MHz, -43dB dynamic EVM
  • POUT = 24dBm MCS0 HE20 spectral mask compliance
  • Optimized for 5VCC supply voltage
  • 29dB transmission (Tx) gain
  • 3.4dB noise figure
  • 12/2.4dB Rx gain and 9dB bypass loss
  • 30dB U-NII 1-3 rejection on Rx path
  • Integrated DC logarithmic power detectors

Applications

  • Access points
  • Wireless routers
  • Set top boxes
  • Customer premise equipment
  • Internet of Things
Yayınlandı: 2025-02-19 | Güncellenmiş: 2025-07-08